
Dual 12-bit Digital-to-Analog Converter (DAC) with a 2 ppm/°C voltage reference. Features an SPI serial interface and a 5.5V maximum output voltage. Operates across a -40°C to 105°C temperature range with a 2.7V to 5.5V supply voltage. Offers 1LSB integral nonlinearity and a 5µs settling time. Packaged in TSSOP for surface mounting, available in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5687RBRUZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Differential Output | No |
| Evaluation Kit | Yes |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 7.2mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 6.3MS/s |
| Series | nanoDAC+® |
| Settling Time | 5us |
| Signal to Noise Ratio (SNR) | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5687RBRUZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
