
Dual 16-bit Digital-to-Analog Converter (DAC) with a 2 ppm/°C internal voltage reference. Features SPI and I2C serial interfaces, offering 3-wire and 4-wire communication options. Achieves 1 LSB differential nonlinearity and 8 LSB integral nonlinearity, with a signal-to-noise ratio of 90 dB. Operates from a 2.7V to 5.5V supply, delivering a voltage output within the same range. This surface-mount component is housed in a TSSOP package, measuring 5.1mm in length, 4.5mm in width, and 1.05mm in height.
Sign in to ask questions about the Analog Devices AD5689RARUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5689RARUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | I2C, SPI, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 7.2mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 6.3MS/s |
| Series | nanoDAC+® |
| Settling Time | 5us |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Current | 1.1mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5689RARUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
