
Dual, 16-bit Digital-to-Analog Converter (DAC) featuring a 2 ppm/°C internal voltage reference. This surface-mount component offers a 16-bit resolution and a 6.3 MS/s sampling rate, with a settling time of 5 µs and a signal-to-noise ratio (SNR) of 90 dB. It operates with analog and digital supply types, accepting input voltages from 0 µV to 5.5V and providing output voltages from 0 µV to 5.5V. The interface is SPI serial, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5689RARUZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Differential Output | No |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 7.2mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 6.3MS/s |
| Series | nanoDAC+™ |
| Settling Time | 5us |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5689RARUZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
