12-bit monolithic digital-to-analog converter (DAC) featuring a parallel interface and a single channel. This general-purpose DAC offers a bipolar/unipolar output polarity with an integral nonlinearity of 0.75 LSB. It operates with dual supply voltages ranging from 13.5V to 16.5V, with a nominal supply current of 27mA. The component is housed in a CDIP package with tin/lead contact plating, designed for through-hole mounting.
Sign in to ask questions about the Analog Devices AD568JQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD568JQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Height | 4.572mm |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 32.77mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Nominal Supply Current | 27mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 35us |
| Width | 7.493mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD568JQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
