12-bit monolithic digital-to-analog converter (DAC) featuring a single DAC channel and parallel interface. Offers a resolution of 12 bits with a settling time of 35µs. Operates with dual supply voltages ranging from ±13.5V to ±16.5V, with a maximum power dissipation of 100mW. Packaged in a CDIP with Tin/Lead contact plating, this through-hole component supports bipolar and unipolar output polarity.
Analog Devices AD568KQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 35us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD568KQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
