The AD5691RBRMZ is a 12-bit digital-to-analog converter with a nominal supply voltage of 3V. It features a temperature grade of industrial, with an operating temperature range of -40°C to 105°C. The device has 10 terminals and is packaged in a 10-pin TSSOP. It is designed for use in a variety of applications, including data conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5691RBRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5691RBRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.