The AD5692RACPZ-RL7 is an industrial-grade 14-bit digital-to-analog converter with a 3V supply voltage. It features 8 terminals and operates within a temperature range of -40°C to 105°C. The converter is packaged in an 8-pin HVSON package, measuring 2mm in width and 2mm in length. It is designed for industrial applications and meets the requirements of various standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5692RACPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5692RACPZ-RL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5692RACPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.