16-bit Digital-to-Analog Converter (DAC) with I²C interface. Features ±2 LSB (16-bit) INL and a 2 ppm/°C temperature coefficient for its internal reference. Operates from a nominal supply voltage of 3V and offers a wide industrial temperature range from -40°C to 105°C. Housed in an 8-terminal S-PDSO-N8 package, this single-function component is designed for high precision in compact applications.
Analog Devices AD5693RACPZ-1RL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5693RACPZ-1RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.