
12-bit, 4-channel digital-to-analog converter (DAC) featuring a resistor-string architecture. This general-purpose IC supports serial I2C communication and provides voltage output. Packaged in a 16-pin TSSOP (Thin Shrink Small Outline Package) with gull-wing leads for surface mounting, it measures 5mm x 4.4mm x 1.05mm with a 0.65mm pin pitch. Operating temperature range is -40°C to 105°C.
Analog Devices AD5694BRUZ-RL7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AB |
| Converter Type | General Purpose |
| Architecture | Resistor-String |
| Resolution | 12bit |
| Digital Interface Type | Serial (I2C) |
| Output Type | Voltage |
| Number of DAC Channels | 4 |
| Voltage Reference | External |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD5694BRUZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.