Quad 14-bit digital-to-analog converter (DAC) featuring an I²C interface and a 2 ppm/°C internal voltage reference. This unipolar voltage output DAC offers a 14-bit resolution with a maximum output voltage of 5V and a settling time of 5µs. Operating from a 2.7V to 5.5V supply, it consumes a typical supply current of 590µA and dissipates 7.2mW. The component is housed in a 1.05mm high, 5.1mm long, 4.5mm wide TSSOP package with tin, matte contact plating. It supports a wide operating temperature range from -40°C to 105°C.
Analog Devices AD5695RARUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 7.2mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | nanoDAC+® |
| Settling Time | 5us |
| Signal to Noise Ratio (SNR) | 90dB |
| Slew Rate | 0.8V/µs |
| Supply Current | 590uA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5695RARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
