
Dual 12-bit Digital-to-Analog Converter (DAC) featuring an integrated 2 ppm/°C voltage reference. Offers a 2-wire I²C interface for efficient communication. Provides unipolar voltage output with a maximum output voltage of 5V. Operates from a supply voltage range of 1.8V to 5.5V, with a typical operating voltage of 3V. Surface mountable in an LFCSP EP package with matte tin plating. Achieves 1 LSB integral nonlinearity and a signal-to-noise ratio of 90dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5697RBCPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5697RBCPZ-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, SPI, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 7.2mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| Series | nanoDAC+™ |
| Settling Time | 5us |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5697RBCPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
