
16-bit monotonic voltage output digital-to-analog converter (DAC) featuring a single channel and bipolar/unipolar output polarity. This integrated circuit offers a 16-bit resolution and a parallel interface for data input. Operating with dual supply voltages between 10.8V and 13.2V, it has a maximum power dissipation of 1W and a settling time of 6µs. The component is housed in a CDIP package with tin/lead contact plating, designed for through-hole mounting.
Analog Devices AD569AD technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Dual Supply Voltage | 12V |
| Height | 3.68mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 36.07mm |
| Max Dual Supply Voltage | 13.2V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | No |
| Settling Time | 6us |
| Width | 14.98mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD569AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
