
16-bit monotonic voltage output digital-to-analog converter (DAC) with a single channel. Features a parallel interface and bipolar/unipolar voltage output. Operates with dual supply voltages ranging from 10.8V to 13.2V. Packaged in a PDIP for through-hole mounting, with tin/lead contact plating. Settling time is 6µs, and the operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Analog Devices AD569JN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD569JN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Dual Supply Voltage | 12V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 13.2V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Settling Time | 6us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD569JN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
