
16-bit monotonic voltage output digital-to-analog converter (DAC) with a single channel. Features a parallel interface and bipolar/unipolar output polarity. Operates with a dual supply voltage range of 10.8V to 13.2V, with a nominal 12V. Offers a settling time of 6µs and integral nonlinearity (INL) of 0.04 LSB. Packaged in a PDIP with tin, matte contact plating, designed for through-hole mounting.
Analog Devices AD569JNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Dual Supply Voltage | 12V |
| Height | 4.95mm |
| Integral Nonlinearity (INL) | 0.04LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 39.75mm |
| Max Dual Supply Voltage | 13.2V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD569JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
