
16-bit monotonic voltage output digital-to-analog converter featuring a single channel and bipolar/unipolar output polarity. This surface mount integrated circuit utilizes a parallel interface and operates with a dual supply voltage range of 10.8V to 13.2V. Packaged in PLCC with tin/lead contact plating, it offers a settling time of 6µs and a maximum power dissipation of 1W.
Analog Devices AD569JP technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Dual Supply Voltage | 12V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 13.2V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 9mA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Settling Time | 6us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD569JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.