
16-bit monotonic voltage output digital-to-analog converter (DAC) with a single channel. Features a parallel interface, bipolar/unipolar output polarity, and a voltage output type. Operates with a dual supply voltage range of 10.8V to 13.2V, with a typical supply current of 9mA. Integral nonlinearity is 0.04 LSB, and settling time is 6µs. Packaged in a PLCC with tin, matte contact plating for surface mounting.
Analog Devices AD569JPZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Dual Supply Voltage | 12V |
| Height | 3.94mm |
| Integral Nonlinearity (INL) | 0.04LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 11.58mm |
| Max Dual Supply Voltage | 13.2V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Supply Current | 9mA |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD569JPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
