
Analog Devices AD569KP technical specifications.
| Package/Case | PLCC |
| Dual Supply Voltage | 12V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 13.2V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Settling Time | 6us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD569KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.