16-bit monotonic voltage output digital-to-analog converter (DAC) with a single channel. Features a parallel interface and bipolar/unipolar output polarity. Operates with a dual supply voltage range of 10.8V to 13.2V and a maximum power dissipation of 1W. Packaged in a PLCC with tin, matte contact plating, suitable for surface mounting. Integral nonlinearity is 0.024 LSB, with a settling time of 6µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD569KPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Dual Supply Voltage | 12V |
| Height | 4.57mm |
| Integral Nonlinearity (INL) | 0.024LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 12.57mm |
| Max Dual Supply Voltage | 13.2V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Width | 12.57mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD569KPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
