The AD57/008Z-0RL7 is a single-chip HART modem from Analog Devices, operating within a supply voltage range of 2V to 5.5V. It features a modulation technique of FSK and is designed to function within an operating temperature range of -40C to 125C. The device is packaged in a 24-pin LFCSP EP, a type of Chip Scale Package (CSP).
Analog Devices AD57/008Z-0RL7 technical specifications.
| Main Category | Single Chip |
| Subcategory | HART Modem |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 2V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Modulation Technique | FSK |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 24 |
| Package/Case | LFCSP EP |
| Package Family Name | CSP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.