
Single-chip modem IC featuring UART interface, operating from a 2V to 5.5V supply. This component offers a maximum output voltage of 505mV and a minimum output voltage of 459mV, with an operating supply current of 464uA. Encased in a 24-pin LFCSP EP package measuring 4.1mm x 4.1mm x 0.75mm, it functions across a temperature range of -40°C to 125°C. The device is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD5700-1BCPZ-R5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5700-1BCPZ-R5 technical specifications.
| Package/Case | LFCSP EP |
| Height | 0.75mm |
| Interface | UART |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 505mV |
| Min Output Voltage | 459mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Operating Supply Current | 464uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5700-1BCPZ-R5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
