
Single-chip modem IC with UART interface, operating from a 2V to 5.5V supply. Features a 464uA operating supply current and an LFCSP EP package. This component offers output voltages ranging from 459mV to 505mV, with an extended operating temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Analog Devices AD5700-1BCPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5700-1BCPZ-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Interface | UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 505mV |
| Min Output Voltage | 459mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Operating Supply Current | 464uA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5700-1BCPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
