
The AD5700ACPZ-RL7 is a UART interface IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 2V and 5.5V, with an operating supply current of 179uA. The device is packaged in a lead-free LFCSP EP package, which is available in quantities of 1500 per reel. The AD5700ACPZ-RL7 is RoHS compliant and does not have radiation hardening capabilities.
Sign in to ask questions about the Analog Devices AD5700ACPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5700ACPZ-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Interface | UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 505mV |
| Min Output Voltage | 459mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Operating Supply Current | 179uA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5700ACPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
