
Single-chip modem IC featuring a UART interface, housed in a 24-pin LFCSP EP package with dimensions of 4.1mm x 4.1mm x 0.75mm. Operates within a supply voltage range of 2V to 5.5V, drawing a typical supply current of 179uA. Offers output voltages between 459mV and 505mV, with an operating temperature range of -40°C to 125°C. Packaged in tape and reel, this RoHS compliant component is not radiation hardened.
Sign in to ask questions about the Analog Devices AD5700BCPZ-R5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5700BCPZ-R5 technical specifications.
| Package/Case | LFCSP EP |
| Height | 0.75mm |
| Interface | UART |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 505mV |
| Min Output Voltage | 459mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Operating Supply Current | 179uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5700BCPZ-R5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
