
Complete 8-bit successive approximation analog-to-digital converter featuring a single analog input and a parallel interface. This IC offers bipolar and unipolar input polarity with an integral nonlinearity of 0.5 LSB. Operating across a wide temperature range of -55°C to 125°C, it is housed in a CDIP package suitable for through-hole mounting. Maximum power dissipation is 275mW with supply voltage ranging from -16.5V to 4.5V.
Analog Devices AD570JD technical specifications.
| Package/Case | CDIP |
| Height | 3.56mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 24.38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 275mW |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | -16.5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 275mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Supply Current | 9mA |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD570JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
