IC, Mono 10-BIT A/d Conv
Analog Devices AD571KD/+ technical specifications.
| Package/Case | DIP |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Packaging | Bulk |
| Polarity | Bipolar, Unipolar |
| Resolution | 10b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD571KD/+ to view detailed technical specifications.
No datasheet is available for this part.