
Dual, 12-bit, serial input, voltage output digital-to-analog converter (DAC) with unipolar/bipolar output capabilities. Features a 1MS/s conversion rate, SPI/serial 3-wire interface, and a 7.5µs settling time. Operates with a dual supply voltage range of 4.5V to 16.5V, delivering an output voltage from 4V to 12V. Integral nonlinearity is 1LSB, with a slew rate of 3.5V/µs. Packaged in SOP, this RoHS compliant component offers 12-bit resolution across two DAC channels.
Analog Devices AD5722AREZ technical specifications.
| Package/Case | SOP |
| Conversion Rate | 1MS/s |
| Differential Output | No |
| Dual Supply Voltage | 9V |
| Height | 1mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Voltage | 3V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 12V |
| Min Output Voltage | 4V |
| Max Power Dissipation | 190mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Power Dissipation | 190mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | iCMOS® |
| Settling Time | 7.5us |
| Slew Rate | 3.5V/µs |
| Supply Current | 3.25mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5722AREZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
