
Dual, 12-bit, serial input, voltage output digital-to-analog converter (DAC) with a 1MS/s conversion rate. Features include bipolar and unipolar output polarity, SPI interface, and a settling time of 7.5µs. Operates with dual supply voltages from 4.5V to 16.5V and a single supply voltage from 2.7V to 5.5V. Integral nonlinearity is 1LSB, with a slew rate of 3.5V/µs. Packaged in SOP with tin, matte contact plating, and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5722AREZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Voltage | 3V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 12V |
| Min Output Voltage | 4V |
| Max Power Dissipation | 190mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 190mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | iCMOS® |
| Settling Time | 7.5us |
| Slew Rate | 3.5V/µs |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5722AREZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
