
Dual, 12-bit, serial input, voltage output digital-to-analog converter (DAC) with unipolar/bipolar output. Features a 1.07MS/s conversion rate and a 3.5V/µs slew rate. Operates with a dual supply voltage range of 4.5V to 16.5V, with a typical operating voltage of 5V. Interface supports SPI and 3-wire serial communication. Packaged in a 12-bit SOP with tin, matte contact plating.
Analog Devices AD5722RBREZ technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.07MS/s |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Height | 1.05mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 21.6V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 190mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Power Dissipation | 190mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.07MS/s |
| Series | iCMOS® |
| Settling Time | 7.5us |
| Slew Rate | 3.5V/µs |
| Supply Current | 3.25mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5722RBREZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
