
Quad 12-bit serial input DACs offer unipolar or bipolar voltage output. Featuring 24 terminals in a 7.8mm x 4.4mm R-PDSO-G24 package, these industrial-grade ICs operate from -40°C to 85°C with a maximum supply current of 2.5mA at a nominal 5V supply.
Analog Devices AD5724AREZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.5 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5724AREZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.