Quad, 12-bit, parallel input, voltage output digital-to-analog converter (DAC) featuring unipolar and bipolar output configurations. Offers a 12-bit resolution with a sampling rate of 144 kS/s and a settling time of 7 µs. Maximum dual supply voltage is 15V, with a maximum output voltage of 20V. Integral nonlinearity is 2 LSB, and full-scale error is 10 LSB. Packaged in a SOP with tin matte contact plating, this RoHS compliant component operates from -40°C to 85°C.
Analog Devices AD5725ARSZ-500RL7 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Nominal Supply Current | 2.13mA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 270mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 144KS/s |
| Series | iCMOS® |
| Settling Time | 7us |
| Slew Rate | 2.2V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5725ARSZ-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
