
Quad 12-bit Digital-to-Analog Converter (DAC) featuring parallel interface and voltage output. Offers unipolar and bipolar operation with a conversion rate of 144 kS/s and a settling time of 7 µs. Integral Nonlinearity (INL) is 1 LSB, with a full-scale error of 10 LSB. Operates from a dual supply voltage range of 5V to 15V, with output voltage capabilities from 2.5V to 20V. Packaged in SOP with tin-matte contact plating, this RoHS compliant component has a maximum power dissipation of 270mW.
Analog Devices AD5725BRSZ-1500RL7 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 144KS/s |
| Differential Output | No |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 270mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 270mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 144KS/s |
| Series | iCMOS® |
| Settling Time | 7us |
| Slew Rate | 2.2V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5725BRSZ-1500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
