
12-bit, 4-channel Digital-to-Analog Converter (DAC) with a parallel interface and 10µs settling time. Features a 144kS/s conversion rate and bipolar/unipolar output polarity. Operates with dual supply voltages up to ±15V, offering a power dissipation of 270mW. Packaged in a 28-lead SSOP with tin-matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD5725BRSZ-1REEL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 144KS/s |
| Differential Output | No |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 270mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 144KS/s |
| Series | iCMOS® |
| Settling Time | 10us |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5725BRSZ-1REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
