
Quad, 12-bit digital-to-analog converter (DAC) with parallel interface. Features 4 channels, unipolar/bipolar voltage output, and a conversion rate of 144 kS/s. Offers 1 LSB integral nonlinearity and 10 LSB full-scale error. Operates with dual supplies from 5V to 15V, supporting input voltages from -10V to 10V and producing output voltages from 2.5V to 20V. Packaged in SOP for tape and reel distribution.
Analog Devices AD5725BRSZ-500RL7 technical specifications.
| Package/Case | SOP |
| Conversion Rate | 144KS/s |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 270mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 270mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 144KS/s |
| Series | AD5725 |
| Settling Time | 7us |
| Slew Rate | 2.2V/µs |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5725BRSZ-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
