
Quad, 12-bit, serial input, voltage output digital-to-analog converter (DAC) featuring 4 channels and a 111 kS/s conversion rate. Offers unipolar and bipolar output polarity with a voltage output range from 0 µV to 20V. Integral nonlinearity is 1 LSB, with a full-scale error of 12 LSB. Interface supports SPI and 3-wire serial communication. Operates within a dual supply voltage range of 4.75V to 15.75V and a temperature range of -40°C to 125°C. Packaged in SSOP with tin, matte contact plating.
Analog Devices AD5726YRSZ-1500RL7 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 111KS/s |
| Differential Output | No |
| Full Scale Error | 12LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 12V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 240mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 111KS/s |
| Series | iCMOS® |
| Settling Time | 9us |
| Slew Rate | 2.3V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5726YRSZ-1500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
