
Quad, 12-bit, serial input, voltage output digital-to-analog converter (DAC) with 4 DAC channels. Features a 111 kS/s conversion rate, 9 µs settling time, and 2.3 V/µs slew rate. Offers unipolar or bipolar output polarity with a voltage output range from 0 µV to 20V. Operates with a single supply voltage between 4.75V and 15.75V. Packaged in SSOP with tin, matte contact plating, supplied on tape and reel.
Analog Devices AD5726YRSZ-500RL7 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 111KS/s |
| Differential Output | No |
| Full Scale Error | 12LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 12V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 240mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 1.25mA |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 111KS/s |
| Series | iCMOS® |
| Settling Time | 9us |
| Slew Rate | 2.3V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5726YRSZ-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
