
Quad 12-bit digital-to-analog converter (DAC) with serial input, offering unipolar/bipolar voltage output. Features a 111 kS/s conversion rate, 1LSB integral nonlinearity, and 12LSB full-scale error. Operates with a dual supply voltage range of 4.75V to 15.75V and supports SPI, serial, and 3-wire interfaces. Packaged in SOIC with tin matte plating, this component boasts a 240mW power dissipation and a 9µs settling time.
Analog Devices AD5726YRWZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 111KS/s |
| Differential Output | No |
| Full Scale Error | 12LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 12V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 240mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 111KS/s |
| Series | iCMOS® |
| Settling Time | 9us |
| Slew Rate | 2.3V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5726YRWZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
