
Dual, 14-bit, serial input, voltage output digital-to-analog converter (DAC) with unipolar/bipolar output capabilities. Features a 1.07MS/s conversion rate and a 7.5µs settling time. Operates from a dual supply voltage range of 4.5V to 16.5V, with a typical operating voltage of 5V. Interface options include SPI and 3-wire serial communication. Packaged in a SOP with tin, matte contact plating, this component offers a 3.5V/µs slew rate and a maximum power dissipation of 190mW.
Analog Devices AD5732RBREZ-REEL7 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.07MS/s |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Voltage | 10.8V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 21.6V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 190mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 190mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.07MS/s |
| Series | iCMOS® |
| Settling Time | 7.5us |
| Slew Rate | 3.5V/µs |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5732RBREZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
