Quad, 14-bit, serial input, unipolar/bipolar voltage output digital-to-analog converter (DAC) with a 1.1 MS/s conversion rate. Features SPI interface, 4 DAC channels, and a voltage output range. Operates from a dual supply voltage of 4.5V to 16.5V with a typical supply current of 2.5mA. Housed in a 14-bit resolution SOP package with tin, matte contact plating. Integral nonlinearity is 4 LSB, with a settling time of 7.5 µs and slew rate of 3.5 V/µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5734RBREZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.1MS/s |
| Differential Output | No |
| Dual Supply Voltage | 9V |
| Height | 1mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Voltage | 10.6V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 21.6V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 310mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 310mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.1MS/s |
| Series | iCMOS® |
| Settling Time | 7.5us |
| Slew Rate | 3.5V/µs |
| Supply Current | 2.5mA |
| Termination | SMD/SMT |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5734RBREZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
