
Quad-channel, 12-bit digital-to-analog converter (DAC) offering both 4 mA to 20 mA current and voltage output. Features a serial SPI interface and dynamic power control. Operates with a dual supply voltage up to 15V and a single supply voltage range of 2.7V to 5.5V. Achieves 1LSB integral nonlinearity with a settling time of 11µs and a slew rate of 1.9V/µs. Packaged in an LFCSP EP with matte tin contact plating, this RoHS compliant component supports bipolar and unipolar output polarity.
Analog Devices AD5735ACPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Height | 0.8mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 9.1mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 173mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 260 |
| Packaging | Tray |
| Power Dissipation | 173mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 11us |
| Slew Rate | 1.9V/µs |
| Supply Current | 8.6mA |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5735ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
