Quad-channel, 12-bit digital-to-analog converter (DAC) with serial input, offering both 4 mA to 20 mA and voltage outputs. Features dynamic power control, a dual supply voltage range of ±15V, and a maximum operating temperature of 105°C. The device supports SPI serial interface and provides bipolar and unipolar output polarity. Settling time is 11µs with a slew rate of 1.9V/µs. Supplied in tape and reel packaging with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5735ACPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 173mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 173mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 11us |
| Slew Rate | 1.9V/µs |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5735ACPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
