
Quad-channel, 12-bit digital-to-analog converter (DAC) featuring serial SPI interface and 4-20mA current output. Offers dynamic power control and HART connectivity. Integral nonlinearity is 1 LSB, with a settling time of 15µs. Operates from a 2.7V to 5.5V supply voltage and has a maximum power dissipation of 155mW. Operating temperature range is -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5737ACPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 9.1mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 155mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Package Quantity | 260 |
| Packaging | Tray |
| Power Dissipation | 155mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 15us |
| Supply Current | 7mA |
| Width | 8.85mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5737ACPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
