The AD5737ACPZ-RL7 is a 12-bit industrial quad D/A converter with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 64-pin HVQCCN package with a width and length of 9mm. The device has a nominal supply voltage of 15V and a maximum supply current of 11mA. It is designed for industrial applications and is available from Analog Devices.
Analog Devices AD5737ACPZ-RL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 11 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5737ACPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.