
The AD573JD is a 10-bit analog-to-digital converter with a single input and a CDIP-20 package. It operates over a temperature range of 0°C to 70°C. The device is available in a rail/tube packaging configuration. The AD573JD is not RoHS compliant.
Analog Devices AD573JD technical specifications.
| Package/Case | CDIP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD573JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
