
Analog Devices AD573JN technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 325mW |
| Resolution | 10b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD573JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
