
10-bit successive approximation analog-to-digital converter (ADC) with a single analog input. Features a 10b resolution and bipolar/unipolar polarity. Operates with a dual supply voltage range of 4.5V to 16.5V and a supply current of 15mA. Offers 1LSB integral nonlinearity and a parallel interface. Packaged in a 10-pin DIP for through-hole mounting, with tin, matte contact plating.
Analog Devices AD573JNZ technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Converter Type | GENERAL PURPOSE |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 26.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 325mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Supply Type | Dual |
| Termination | Through Hole |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD573JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
