
10-bit successive approximation analog-to-digital converter (ADC) featuring a single-ended input and a parallel interface. This IC offers 1LSB integral nonlinearity and supports both bipolar and unipolar input polarity. Designed for surface mounting in a PLCC package with tin/lead contact plating, it operates across a wide temperature range of -55°C to 125°C and has a maximum power dissipation of 325mW.
Analog Devices AD573JP technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 325mW |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 325mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD573JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
