
10-bit successive approximation Analog-to-Digital Converter (ADC) with a single-ended input. Features a parallel interface and bipolar/unipolar polarity. Operates with dual supply voltages from -11.4V to -16.5V and 4.5V to 7V, with a nominal supply current of 15mA. Packaged in a PLCC with tin, matte contact plating, suitable for surface mounting. Offers 1LSB integral nonlinearity and a maximum power dissipation of 800mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD573JPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Converter Type | GENERAL PURPOSE |
| Height | 4.06mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Max Dual Supply Voltage | -16.5V |
| Min Dual Supply Voltage | -11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 325mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD573JPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
