
10-bit successive approximation Analog-to-Digital Converter (ADC) with a single-ended input. Features a 10-bit resolution and a parallel interface. Operates with a dual 5V supply voltage and offers bipolar and unipolar polarity. Integral Nonlinearity (INL) is 0.5 LSB, with a maximum operating temperature of 125°C. Packaged in a CDIP with tin/lead contact plating, suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD573KD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Height | 3.56mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 28.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 325mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 325mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Supply Type | Dual |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD573KD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.