
10-bit successive approximation analog-to-digital converter (ADC) with a single-ended input. Features a 10-bit resolution and a parallel interface. Operates with bipolar and unipolar supply types. Integral nonlinearity is 0.5 LSB. Packaged in a PDIP with tin, matte contact plating, suitable for through-hole mounting. Maximum power dissipation is 325mW.
Analog Devices AD573KNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 325mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 800mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD573KNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
