
The AD573SD/883B is a single-channel analog-to-digital converter with 10-bit resolution, operating from -55°C to 125°C. It is packaged in a CDIP-20 package and is mounted through a hole. The converter has a maximum power dissipation of 325mW and is supplied in a rail/tube packaging format. The AD573SD/883B is not RoHS compliant and contains lead in its contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD573SD/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 325mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 325mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Series | AD573 |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD573SD/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
